Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
68K
Tolerance
5%
Power Rating (W)
5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
350
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
7.9
Product Length (mm)
22.2
Lead Diameter (mm)
1
Lead Length (mm)
25.4
Mounting
Through Hole

