Arrow Electronic Components Online
UT16PE|PHENX_CO|simage
UT16PE|PHENX_CO|limage
Connector Terminal Blocks

UT 16-PE

Conn Ground Modular Terminal Block F 2 POS Screw T DIN Rail 101A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Modular Terminal Block
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    101
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    46.85
  • Product Length (mm)
    55.5
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    62.5
  • Housing Color
    Green/Yellow
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources