Arrow Electronic Components Online
UT10|PHENX_CO|simage
UT10|PHENX_CO|limage
Connector Terminal Blocks

UT 10

Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 57A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Universal Terminal Block
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    57
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    16.9
  • Product Length (mm)
    46.9
  • Product Depth (mm)
    10.2
  • Product Height (mm)
    55
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources