Arrow Electronic Components Online
USO9ML2|ADVANTEC|simage
USO9ML2|ADVANTEC|limage
Interface Modules

USO9ML2

Isolated USB to RS-232 Converter 9-Pin

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    USO9ML2
  • Automotive
    No
  • PPAP
    No
  • Function
    Isolated USB to RS-232 Converter
  • Data Rate (Mbps)
    12
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    23
  • Package Width
    43
  • Package Length
    77
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources