Arrow Electronic Components Online
USBFTV21N|AMPHENOL|limage
USBFTV21N|AMPHENOL|simage
Connector USB

USBFTV21N

Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Flange Mount 4 Terminal 1/1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A Adapter
  • Gender
    RCP/RCP
  • Number of Terminals
    4
  • Number of Contacts
    4/4
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • IP Rating
    IP68
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    24
  • Product Length (mm)
    31.41
  • Product Depth (mm)
    30.96
  • Product Height (mm)
    30.96
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources