Arrow Electronic Components Online
USBBFTV6ZC|AMPHENOL|simage
USBBFTV6ZC|AMPHENOL|limage
Connector USB

USBBFTV6ZC

Conn USB 2.0 Type B PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type B
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • IP Rating
    IP68
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    67.91
  • Product Depth (mm)
    31.72
  • Product Height (mm)
    31.72
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources