Arrow Electronic Components Online
USBRS485WE1800BT|FTDI|simage
USBRS485WE1800BT|FTDI|limage
Cable Assembly USB

USB-RS485-WE-1800-BT

Cable Assembly 1.8m USB 2.0 Type A 6 POS M 24AWG Automotive

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    24
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    6
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    0.25
  • Maximum Voltage Rating
    5.25V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    5

Documentation and Resources

Datasheets
Design resources