Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.8
Wire Size (AWG)
28
Connector Type A
USB 2.0 Type A
Connector Type B
Not Included
Gender
M
Number of Contacts
4
Connector Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Jacket Color
Black
Maximum Outer Diameter (mm)
5

