Arrow Electronic Components Online
Interface Modules

USB-COM232-PLUS2

Hi-Speed Communication Device 5V USB 2.0

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    Hi-Speed Communication Device
  • Data Rate (Mbps)
    1
  • Standard Supported
    USB 2.0
  • Minimum Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    12.8 mm
  • Package Width
    44.5 mm
  • Package Length
    90 mm

Documentation and Resources

Datasheets
Design resources