Arrow Electronic Components Online
UPM1C680MED1TD|NICHICON|simage
UPM1C680MED1TD|NICHICON|limage
Capacitor Aluminum Electrolytic

UPM1C680MED1TD

Cap Aluminum Lytic 68uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.135A 2000h 105°C Automotive Ammo

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    68uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.5@20°C@100kHz|1@-10°C@100kHz
  • IR (mA)
    0.135
  • IL (uA)
    32.64@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Reliability|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

Documentation and Resources

Datasheets
Design resources