Arrow Electronic Components Online
UP3B-330-R|EATON|simage
UP3B-330-R|EATON|limage
Inductor Surface Mount

UP3B-330-R

Inductor Power Wirewound 33.85uH/33uH 20% 100KHz Ferrite 2.4A 0.0688Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    33.85u(OCL)/33u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.4
  • Maximum Saturation Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.0688
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    19.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.21
  • Maximum Product Height (mm)
    6.8

Documentation and Resources

Datasheets
Design resources