Inductor Surface Mount
UP2B-330-R
Inductor Power Wirewound 33.13uH/33uH 20% 100KHz Ferrite 2.1A 0.0917Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
33.13u(OCL)/33u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.1
Maximum Saturation Current (A)
1.7
Maximum DC Resistance (Ohm)
0.0917
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.97
Mounting
Surface Mount
Maximum Product Depth (mm)
10.41
Maximum Product Height (mm)
6

