Arrow Electronic Components Online
UOLED96G2AR|4DSYSTEM|simage
UOLED96G2AR|4DSYSTEM|limage
OLED Display Modules

UOLED-96G2-AR

0.96" OLED Pack for Arduino w/Adaptor Shield + Cable

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    OLED
  • Display Size (in)
    0.96
  • Pixel Format (Pixels)
    96x64
  • Typical Brightness (cd/m2)
    100
  • Touchscreen
    No
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Foam
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources