You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
UMZ6.8NUMTL|ROHM|simage
UMZ6.8NUMTL|ROHM|limage
Transient Voltage Suppressors - TVS Diodes

UMZ6.8NUMTL

Diode TVS Dual Common Anode Uni-Dir 5V 3-Pin UMDF T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Minimum Breakdown Voltage (V)
    6.47
  • Maximum Reverse Stand-Off Voltage (V)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    5
  • Capacitance Value (pF)
    21(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.35(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    3
  • Supplier Package
    UMDF
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources