Arrow Electronic Components Online
UMX4001B|MICROCHP|limage
UMX4001B|MICROCHP|originalImage
PIN Diodes

UMX4001B

Diode PIN Attenuator/Switch 100V 2-Pin Case B

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    100
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Forward Voltage (V)
    1@100mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.5@100mA
  • Maximum Diode Capacitance (pF)
    3@100V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Carrier Life Time (us)
    10
  • Frequency Band
    HF|S
  • Diameter
    3.68(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Supplier Package
    Case B
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources