Arrow Electronic Components Online
UMPT0801SRAWTMFR|SAMTEC|simage
UMPT0801SRAWTMFR|SAMTEC|limage
Connector Headers and PCB Receptacles

UMPT-08-01-S-RA-WT-M-FR

Conn Ultra Micro Terminal Strip HDR 8 POS 2mm Solder RA Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultra Micro Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    17/Contact
  • Maximum Voltage Rating
    651VDC|460VAC
  • Insulation Resistance (MOhm)
    45000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tape and Reel
  • Product Length (mm)
    25.6
  • Product Depth (mm)
    9.75
  • Product Height (mm)
    9.65
  • Contact Plating Thickness
    (0.25/1.27)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources