Resistor Fixed Single-Surface Mount
ULRG2-2512-R007-F-LF-SLT
Res Metal Strip 2512 0.007 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
7m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Metal Strip
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
80 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3
Product Height (mm)
0.6
Product Weight (g)
0.059
Mounting
Surface Mount

