Arrow Electronic Components Online
UJ31CHG2SMTTR|SAMESKY|simage
UJ31CHG2SMTTR|SAMESKY|limage
Connector USB

UJ31-CH-G2-SMT-TR

Conn USB 3.2 Type C RCP 24 POS 0.5mm/(0.4mm/0.65mm/0.8)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.2 Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5/(0.4/0.65/0.8)
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6.25/5/1.25/0.25
  • Maximum Voltage Rating
    20VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    40
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    9.65
  • Product Depth (mm)
    10
  • Product Height (mm)
    5.66
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources