Arrow Electronic Components Online
UJ20CVGSMTP16TR65|SAMESKY|simage
UJ20CVGSMTP16TR65|SAMESKY|limage
Connector USB

UJ20-C-V-G-SMT-P16-TR-65

Conn USB Solder to Board

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type C
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    48VDC
  • IP Rating
    IPX5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources