Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8517.62.00.20
Automotive
No
PPAP
No
Type
Hub
Number of Ports
4
Type of Connection
USB
Transmission Speed
480Mbps
Interface
USB 1.1/USB 2.0
LED Indicator
Yes
MDI/MDIX Port
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
635
Product Length
139mm
Product Depth
87mm
Product Height
35mm

