Capacitor Aluminum Electrolytic
UHE1E392MHD
Cap Aluminum Lytic 3900uF 25V 20% (16 X 35.5mm) Radial 7.5mm 3.61A 10000h 105°C Bulk
NichiconProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3900uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.015@20°C@100kHz|0.044@-10°C@100kHz
IR (mA)
3.61
IL (uA)
975@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 35.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
35.5
Product Weight (g)
11.8
Lead Diameter (mm)
0.8

