Capacitor Aluminum Electrolytic
UHD0J682MHD1TN
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3.46A 5000h 105°C Ammo
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
6.3VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.016@20°C@100kHz|0.043@-10°C@100kHz
IR (mA)
3.46
IL (uA)
428.4@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
16
Product Height (mm)
25
Lead Diameter (mm)
0.8

