DC to DC Converter and Switching Regulator Module
UEI25-033-D48NM-C
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 6-Pin T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
7.5
Output Power (W)
25
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
360
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.1%
Efficiency (%)
89.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Width
27.9
Package Length
24.4
PCB changed
6
Pin Count
6

