Connector Telephone and Telecom
UE36A10102000T
Conn QSFP-DD PL 76 POS 0.8mm Solder RA SMD 76 Terminal 1 Port T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
QSFP-DD
Gender
PL
Number of Terminals
76
Number of Contacts
76
Number of Ports
1
Number of Loaded Positions
76
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Data Rate
400Gbps
Maximum Current Rating (A)
(1/0.5)/Contact
Maximum Voltage Rating
30VDC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
18.45
Product Depth (mm)
24
Product Height (mm)
7.9
Spring Option
No
Tab Direction
Down
Distance Between Begs (mm)
16.8
Mounting
Surface Mount

