Arrow Electronic Components Online
UE27AE54100|FCI|simage
UE27AE54100|FCI|limage
Connector USB

UE27AE54100

USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell Kink with Nickel Plating, 30 uin Gold, Black Housing

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel Over Copper
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    7.12
  • Product Height (mm)
    14
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources