Connector USB
UE27AC54100
USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, 30 uin Gold, Black Housing
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2/2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Copper Alloy
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
14.5
Product Depth (mm)
13.85
Product Height (mm)
6.9
Mounting
Through Hole

