Capacitor Aluminum Electrolytic
UCZ1V142MNS1MS
Aluminum Electrolytic Capacitors Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Capacitance Value
1400uF
Tolerance
20%
Voltage
35VDC
IR (mA)
2.6
IL (uA)
490
Product Diameter (mm)
18
Product Height (mm)
16.5

