Arrow Electronic Components Online
UCZ1H561MNS1MS|NICHICON|simage
UCZ1H561MNS1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCZ1H561MNS1MS

Cap Aluminum Lytic 560uF 50V 20% (16 X 16.5mm) SMD 0.08 Ohm 2A 3500h 125°C Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2
  • IL (uA)
    280@2Min
  • Lifetime (h)
    3500
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.5
  • Product Weight (g)
    5.49

Documentation and Resources

Datasheets
Design resources