Arrow Electronic Components Online
UCS2113T1VG4|MICROCHP|simage
UCS2113T1VG4|MICROCHP|limage
USB Power Switches

UCS2113T-1-V/G4

USB Power Switch Single 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin SQFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.53|0.96|1.07|1.28|1.6|2.13|2.67|3.2
  • Enable Logic
    Active High|Active Low
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    2193
  • Typical Switch On Resistance (mOhm)
    40
  • Typical UVLO Threshold (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Turn-On Delay Time (us)
    900
  • Typical Turn-Off Delay Time (us)
    1000
  • Typical Rise Time (us)
    0.3(Max)
  • Typical Fall Time (us)
    0.3(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    SQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources