Arrow Electronic Components Online
UCS10032BP|MICROCHP|simage
UCS10032BP|MICROCHP|limage
USB Power Switches

UCS1003-2-BP

USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.57|1|1.13|1.35|1.68|2.05|2.28|2.85
  • Enable Logic
    Active High|Active Low
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    2193
  • Typical Switch On Resistance (mOhm)
    55
  • Typical UVLO Threshold (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    750
  • Typical Turn-Off Delay Time (us)
    1000
  • Typical Rise Time (us)
    0.3(Max)
  • Typical Fall Time (us)
    0.3(Max)
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources