Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
TVS
Configuration
Array 7
Direction Type
Bi-Directional
Number of Elements per Chip
7
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
27
Maximum Breakdown Voltage (V)
36
Maximum Clamping Voltage (V)
43(Typ)
Maximum Peak Pulse Current (A)
10
Maximum Reverse Leakage Current (uA)
0.1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
2.6
Package Length
2.6
PCB changed
8
Supplier Package
SGP
Pin Count
8

