Power Management Development Boards and Kits
UCD90320UEVM-032
UCD90320 Supervisory Circuit 1.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Supervisory Circuit
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)
Output Current (mA)
3000
Input Voltage Range
4.5VDC to 5.5VDC
Supported Device
UCD90320
Product Length (mm)
600
Product Depth (mm)
100

