Specialized Power ICs and Modules
UCD74111RVFT
Synchronous Buck Power Stage 40-Pin LQFN-CLIP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Buck Power Stage
Maximum Switching Frequency (kHz)
2000
Input Voltage (V)
4.7 to 14
Output Current (A)
15
Minimum Operating Supply Voltage (V)
4.7
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47(Max)
Package Width
5.15(Max)
Package Length
7.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
LQFN-CLIP EP
Pin Count
40

