Power Management Development Boards and Kits
UCD3138HSFBEVM-029
UCD3138 Power Supply Controller and Monitor 12V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Supply Controller and Monitor
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Typical Output Power (W)
360
Output Current (mA)
30000
Input Voltage Range
36VDC to 72VDC
Typical Switching Frequency (kHz)
200
Efficiency (%)
93.5
Supported Device
UCD3138
Product Length (mm)
114.3
Product Depth (mm)
101.6

