Arrow Electronic Components Online
UCC39411DG4|TI|simage
UCC39411DG4|TI|limage
DC to DC Converter and Switching Regulator Chip

UCC39411DG4

Conv DC-DC 1.1V to 3.2V Synchronous Step Up Single-Out 1.212V to 1.288V 0.06A 0.2W 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.212 to 1.288
  • Maximum Output Current (A)
    0.06
  • Maximum Output Power (W)
    0.2
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    3.2
  • Typical Switch Current (A)
    0.55
  • Typical Quiescent Current (uA)
    48
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources