Arrow Electronic Components Online
UCC3895EVM001|TI|simage
UCC3895EVM001|TI|limage
Power Management Development Boards and Kits

UCC3895EVM-001

UCC3895 Soft Switching PWM Controller 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Soft Switching PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Typical Output Power (W)
    200
  • Output Current (mA)
    15000
  • Input Voltage Range
    36VDC to 72VDC
  • Efficiency (%)
    87
  • Supported Device
    UCC3895
  • Product Length (mm)
    88.9
  • Product Depth (mm)
    63.5

Documentation and Resources

Datasheets
Design resources