Arrow Electronic Components Online
UCC3889N|TI|simage
UCC3889N|TI|limage
AC to DC Switching Converters

UCC3889N

AC to DC Switching Converter Flyback 8.8V 100kHz Tube 8-Pin PDIP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Process Technology
    BiCMOS
  • Minimum Supply Voltage (V)
    6.3
  • Maximum Supply Voltage (V)
    9.3
  • Minimum Under Voltage Lock Out (V)
    8
  • Typical Under Voltage Lock Out (V)
    8.4
  • Maximum Under Voltage Lock Out (V)
    8.8
  • Maximum Supply Current (mA)
    2.5
  • Maximum Switching Frequency (kHz)
    100
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources