Power Factor Correction - PFC
UCC38502N
Power Factor Correction and PWM Controller 200kHz 20-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Correction and PWM Controller
Operation Mode
CCM
Topology
Boost
Maximum Operating Supply Voltage (V)
18
UVLO Turn-Off Threshold (V)
9.7
UVLO Turn-On Threshold (V)
16
Maximum Switching Frequency (kHz)
200
Maximum Duty Cycle (%)
100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
25.4
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

