Arrow Electronic Components Online
UCC29002DGKR|TI|simage
UCC29002DGKR|TI|limage
Top Searched
DC to DC Controllers

UCC29002DGKR

DC/DC Cntrlr Single-OUT Flyback/Step Down 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback|Step Down
  • Minimum Input Voltage (V)
    4.575
  • Maximum Input Voltage (V)
    13.5
  • Operating Supply Voltage Range (V)
    4.575 to 13.5
  • Maximum Supply Current (mA)
    3.5
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources