Power Management Development Boards and Kits
UCC2891EVM-520
UCC2891 AC to DC Switching Converter 3.25V to 3.35V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
AC to DC Switching Converter
Number of Outputs
1
Output Voltage Range (VDC)
3.25 to 3.35
Output Current (mA)
30000
Input Voltage Range
36VDC to 75VDC
Typical Switching Frequency (kHz)
325
Efficiency (%)
90
Supported Device
UCC2891
Product Length (mm)
91.44
Product Depth (mm)
68.58

