Arrow Electronic Components Online
UCC28600EVM|TI|simage
UCC28600EVM|TI|limage
Power Management Development Boards and Kits

UCC28600EVM

UCC28600 AC to DC Switching Converter 19V to 19.8V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    AC to DC Switching Converter
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    19 to 19.8
  • Typical Output Power (W)
    120
  • Output Current (mA)
    6200
  • Input Voltage Range
    85Vrms to 265Vrms
  • Efficiency (%)
    86.4
  • Supported Device
    UCC28600

Documentation and Resources

Datasheets
Design resources