Linear Regulators
UCC284DPTR-ADJG4
LDO Regulator Neg -1.25V to -15V 0.5A 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±2.5
Output Type
Adjustable
Output Voltage (V)
-1.25 to -15
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
-15
Maximum Input Voltage (V)
-3.5
Maximum Dropout Voltage @ Current (V)
0.5@500mA|0.05@50mA
Reference Voltage (V)
-1.23
Line Regulation
3mV
Load Regulation
0.18%
Maximum Quiescent Current (mA)
0.25
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

