Arrow Electronic Components Online
UCC284DPADJG4|TI|simage
UCC284DPADJG4|TI|limage
Linear Regulators

UCC284DP-ADJG4

LDO Regulator Neg -1.25V to -15V 0.5A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±2.5
  • Process Technology
    BCDMOS
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.25 to -15
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -15
  • Maximum Input Voltage (V)
    -3.5
  • Maximum Dropout Voltage @ Current (V)
    0.5@500mA|0.05@50mA
  • Reference Voltage (V)
    -1.23
  • Line Regulation
    3mV
  • Load Regulation
    0.18%
  • Maximum Quiescent Current (mA)
    0.25
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources