Arrow Electronic Components Online
UCC284DP12|TI|simage
UCC284DP12|TI|limage
Linear Regulators

UCC284DP-12

LDO Regulator Neg -12V 0.5A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    -12
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -15
  • Maximum Input Voltage (V)
    -12.5
  • Maximum Dropout Voltage @ Current (V)
    0.5@500mA|0.05@50mA
  • Line Regulation
    15mV
  • Load Regulation
    0.3%
  • Maximum Quiescent Current (mA)
    0.35
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources