Arrow Electronic Components Online
UCC28180EVM573|TI|simage
UCC28180EVM573|TI|limage
Power Management Development Boards and Kits

UCC28180EVM-573

UCC28180 Power Factor Correction 390V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Factor Correction
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    390(Typ)
  • Typical Output Power (W)
    360
  • Supported Device
    UCC28180

Documentation and Resources

Datasheets
Design resources