Power Factor Correction - PFC
UCC28063ADR
Power Factor Correction Controller 500kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM|TM
Minimum Operating Supply Voltage (V)
14
Maximum Operating Supply Voltage (V)
21
UVLO Turn-Off Threshold (V)
10.35
UVLO Turn-On Threshold (V)
12.6
Maximum Switching Frequency (kHz)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

