Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM
Topology
Boost
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
22
Typical Start-Up Supply Current (mA)
0.1
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
10.5
Maximum Switching Frequency (kHz)
68.3
Maximum Duty Cycle (%)
99.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

