Gate and Power Drivers
UCC27524ADGN
Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
GaNFET|IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
6(Typ)
Maximum Fall Time (ns)
10(Typ)
Maximum Propagation Delay Time (ns)
17(Typ)
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
3.2(Typ)
Typical Input Low Threshold Voltage (V)
1
Typical Input High Threshold Voltage (V)
2
Peak Output Current (A)
5(Typ)
Output Resistance (Ohm)
0.6|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
17(Typ)
Maximum Turn-Off Delay Time (ns)
17(Typ)
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

