Gate and Power Drivers
UCC27321DGNG4
Driver 9A 1-OUT Low Side Inv 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
70
Maximum Fall Time (ns)
30
Maximum Propagation Delay Time (ns)
70
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.65
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
9(Typ)
Output Resistance (Ohm)
15
Maximum Power Dissipation (mW)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Special Features
Enable Control
Latch-Up Proof
Yes
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

