Gate and Power Drivers
UCC27211DDAR
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side|High Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge|Full Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
7.2(Typ)
Maximum Fall Time (ns)
5.5(Typ)
Maximum Propagation Delay Time (ns)
40
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
17
Maximum Supply Current (mA)
3
Typical Input Low Threshold Voltage (V)
1.6
Typical Input High Threshold Voltage (V)
2.3
Peak Output Current (A)
4.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
17
Maximum Turn-Off Delay Time (ns)
17
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

